Part Details for DSO1-30-0003 by Schurter Electronic Components
Overview of DSO1-30-0003 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for DSO1-30-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8090
|
Newark | Dso Storage Choke 3.15A 150Μh/Carton Box |Schurter DSO1-30-0003 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.4400 | Buy Now |
DISTI #
DSO1-30-0003-ND
|
DigiKey | CMC 3.15A 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
100 In Stock |
|
$5.4862 / $7.3000 | Buy Now |
DISTI #
DSO1-30-0003
|
Avnet Americas | Choke, Common Mode, 150 uH, 3.15 A - Boxed Product (Development Kits) (Alt: DSO1-30-0003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$5.3546 / $6.2790 | Buy Now |
DISTI #
693-DSO1-30-0003
|
Mouser Electronics | Power Inductors - Leaded DSO Storage choke 3.15A | 20 |
|
$5.4800 / $7.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | DSO STORAGE CHOKE 3.15A 150µH RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
DISTI #
DSO1-30-0003
|
Avnet Americas | Choke, Common Mode, 150 uH, 3.15 A - Boxed Product (Development Kits) (Alt: DSO1-30-0003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$5.3546 / $6.2790 | Buy Now |
DISTI #
DSO1-30-0003
|
Avnet Americas | Choke, Common Mode, 150 uH, 3.15 A - Boxed Product (Development Kits) (Alt: DSO1-30-0003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$5.3546 / $6.2790 | Buy Now |
DISTI #
DSO1-30-0003
|
Avnet Abacus | Choke, Common Mode, 150 uH, 3.15 A (Alt: DSO1-30-0003) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DSO STORAGE CHOKE 3.15A 150µH RoHS: Compliant | 0 |
|
$6.0200 / $8.7800 | Buy Now |
Part Details for DSO1-30-0003
DSO1-30-0003 CAD Models
DSO1-30-0003 Part Data Attributes
|
DSO1-30-0003
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSO1-30-0003
Schurter Electronic Components
General Purpose Inductor, 150uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Construction | Toroidal | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 25 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 26 mm | |
Package Length | 11 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.15 A | |
Self Resonance Frequency | 3.5 MHz | |
Shape/Size Description | CIRCULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |