Part Details for DSP1-L-DC12V by Panasonic Electronic Components
Overview of DSP1-L-DC12V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1-L-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-DSP1-L-DC12V
|
Mouser Electronics | General Purpose Relays 1FormA 1Form B 12VDC 250VAC 5A 30VDC 1 CL RoHS: Compliant | 0 |
|
$4.9600 / $6.9000 | Order Now |