Part Details for DSP1-L-DC6V-F by Panasonic Electronic Components
Overview of DSP1-L-DC6V-F by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1-L-DC6V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-DSP1-L-DC6V-F-ND
|
DigiKey | DS-P RELAY, 1FORMA+1FORMB, 1-COI Min Qty: 1 Lead time: 24 Weeks Container: Tray |
200 In Stock |
|
$4.2844 / $7.3400 | Buy Now |
DISTI #
769-DSP1-L-DC6V-F
|
Mouser Electronics | General Purpose Relays DS-P Relay, 1FormA+1FormB, 1-coil Latch 6VDC RoHS: Compliant | 100 |
|
$4.1800 / $7.3500 | Buy Now |
DISTI #
V99:2348_28355696
|
Arrow Electronics | Power Relay 6VDC 5(DC)/5(AC)A SPST-NO/SPST-NC(20.2x11x10.5)mm THT Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2340 | Americas - 50 |
|
$3.8860 / $5.6220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9300 / $5.9700 | Buy Now |
DISTI #
72820344
|
Verical | Power Relay 6VDC 5(DC)/5(AC)A SPST-NO/SPST-NC(20.2x11x10.5)mm THT Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 50 |
|
$3.8860 / $5.6220 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9300 / $5.9700 | Buy Now |
Part Details for DSP1-L-DC6V-F
DSP1-L-DC6V-F CAD Models
DSP1-L-DC6V-F Part Data Attributes:
|
DSP1-L-DC6V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP1-L-DC6V-F
Panasonic Electronic Components
Electromechanical Relay, SPST, Latched, 7.8VDC (Coil), 5A (Contact), 125VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Operate Voltage(DC) | 4.8 V | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 7.8 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@125VDC | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A,B | |
Relay Function | SPST | |
Release Time | 5 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |