Part Details for DSP124FD by Panasonic Electronic Components
Overview of DSP124FD by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP124FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73150765
|
Verical | Small Polarized Power Relay Min Qty: 2 Package Multiple: 1 Date Code: 2342 | Americas - 4600 |
|
$4.2073 / $5.7428 | Buy Now |
DISTI #
DSP124FD
|
Avnet Abacus | MATDSP124FD (Alt: DSP124FD) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 1 Days | Abacus - 1950 |
|
Buy Now | |
DISTI #
30G8128
|
Bürklin Elektronik | Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 1.92 kΩ, 5 A, 125 V (DC), 250 V (AC), monostable, DSP124FD Min Qty: 1 | 197 |
|
$4.9913 / $6.6946 | Buy Now |
|
New Advantage Corporation | Power-Relay, 1-Form-A, 1-Form-B, Single side stable, THT RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$5.0400 / $5.4200 | Buy Now |
Part Details for DSP124FD
DSP124FD CAD Models
DSP124FD Part Data Attributes:
|
DSP124FD
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DSP124FD
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |