Part Details for DSP1AE-DC12V by Panasonic Electronic Components
Overview of DSP1AE-DC12V by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP1AE-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 5DCA/8ACA SPST-NO (( 20.2mm 11mm 10.5mm)) Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NexGen Digital | 150 |
|
RFQ |