There are no models available for this part yet.
Overview of DSP2A-DC3V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSP2A-DC3V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84H9769
|
Newark | Dsp Relay |Panasonic DSP2A-DC3V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $5.8800 | Buy Now | |
DISTI #
DSP2A-DC3V-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 3V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
590 In Stock |
|
$3.6195 / $5.4300 | Buy Now | |
DISTI #
DSP2A-DC3V
|
Avnet Americas | Relay Power DPST 250VAC 3VDCPC Pins Through Hole Carton/Case (Alt: DSP2A-DC3V) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.6352 / $5.0725 | Buy Now | |
DISTI #
769-DSP2A-DC3V
|
Mouser Electronics | General Purpose Relays 2 Form A 3VDC 2 Form A RoHS: Compliant | 50 |
|
$4.2000 / $4.8800 | Buy Now | |
DISTI #
74613622
|
RS | Energy Managment RelayDSP Relay | Panasonic Electronic Components DSP2A-DC3V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0000 | RFQ | |
Future Electronics | DSP Series 5 A DPST-NO 3 VDC PC Pin Through Hole Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.7400 / $4.0000 | Buy Now | ||
Onlinecomponents.com | Power Relay 3VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant | 0 |
|
$3.2400 / $6.8900 | Buy Now | ||
DISTI #
DSP2A-DC3V
|
TTI | General Purpose Relays 2 Form A 3VDC 2 Form A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$4.2400 / $5.4700 | Buy Now | |
LCSC | 3V 5A Two groups normally open 2A (double pole single throw - normally open) Plugin Power Relays ROHS | 8 |
|
$3.1410 / $4.5748 | Buy Now | ||
Master Electronics | Power Relay 3VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant | 0 |
|
$3.2400 / $6.8900 | Buy Now |
CAD Models for DSP2A-DC3V by Panasonic Electronic Components
Part Data Attributes for DSP2A-DC3V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.49.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
RELEASE TIME WITHOUT DIODE
|
Body Breadth
|
11 mm
|
Body Height
|
10.5 mm
|
Body Length or Diameter
|
20.2 mm
|
Coil Current(DC)-Max
|
0.1 A
|
Coil Operate Voltage(DC)
|
2.4 V
|
Coil Power
|
300 mW
|
Coil Release Voltage(DC)
|
0.3 V
|
Coil Resistance
|
30 Ω
|
Coil Voltage(DC)-Max
|
3 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@380VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@125VDC
|
Contact Voltage(AC)-Max
|
380 V
|
Contact Voltage(DC)-Max
|
125 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operate Time
|
10 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
20.2mm x 11mm x 10.5mm
|
Reference Standard
|
CSA; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Sealing
|
WATER PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|