DSP2A-L-DC6V
Panasonic Electronic Components
Description: Electromechanical Relay, DPST, Latched, 7.8VDC (Coil), 5A (Contact), 125VDC (Contact), Random, AC/DC Output

Overview of DSP2A-L-DC6V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Telecommunications

Price & Stock for DSP2A-L-DC6V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 769-DSP2A-L-DC6V
Mouser Electronics General Purpose Relays DS-P Relay, 2FormA, 1-coil Latch 6VDC RoHS: Compliant 100
  • 1 $5.4600
  • 10 $5.2200
  • 50 $4.4200
  • 100 $4.0900
  • 250 $3.6300
  • 500 $3.4000
  • 1,000 $3.1800
  • 2,500 $3.0600
$3.0600 / $5.4600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks Container: Box 0
Box
  • 50 $3.0000
$3.0000 Buy Now
DISTI # 73485270
Verical Power Relay 6VDC 5A DPST-NO(20.2mm 11mm 10.5mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2346 Americas - 50
  • 3 $3.2510
  • 10 $3.1810
  • 50 $2.9530
  • 100 $2.8380
  • 250 $2.6660
  • 500 $2.5650
  • 1,000 $2.4630
  • 2,500 $2.3980
$2.3980 / $3.2510 Buy Now
DISTI # C1S600607616329
Chip1Stop Power Relays 50
  • 1 $3.7800
$3.7800 Buy Now

CAD Models for DSP2A-L-DC6V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSP2A-L-DC6V by Panasonic Electronic Components

DSP2A-L-DC6V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
11 mm
Body Height
10.5 mm
Body Length or Diameter
20.2 mm
Coil Current(DC)-Max
0.025 A
Coil Operate Voltage(DC)
4.8 V
Coil Power
150 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
240 Ω
Coil Voltage(DC)-Max
7.8 V
Coil Voltage-Nom
6 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
1250VA@250VAC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Power Rating R Load
150W@125VDC
Contact (DC) Max Rating R Load
5A@125VDC
Contact Resistance
30 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
125 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
End Contact Plating
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operate Time
10 ms
Operating Temperature-Max
60 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
20.2mm x 11mm x 10.5mm
Reference Standard
CSA; TUV; UL
Relay Action
LATCHED
Relay Form
2 FORM A
Relay Function
DPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. DSP2A-L-DC6V
    Panasonic Electronic Components
    Electromechanical Relay, DPST, Latched, 7.8VDC (Coil), 5A (Contact), 125VDC (Contact), Random, AC/DC Output
    VS

Related Parts for DSP2A-L-DC6V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSP2A-L-DC6V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSP2A-L-DC6V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of DSP2A-L-DC6V would you like to use for your alert(s)?
  • Please alert me when DSP2A-L-DC6V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSP2A-L-DC6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSP2A-L-DC6V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSP2A-L-DC6V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSP2A-L-DC6V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSP2A-L-DC6V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: