Part Details for DSP2A-L2-DC12V by Panasonic Electronic Components
Overview of DSP2A-L2-DC12V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP2A-L2-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5656
|
Newark | Relay, Dpst-No, 250Vac, 30Vdc, 5A, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:5A, Product Range:Dsp Series, Relay Mounting:Through Hole, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Panasonic DSP2A-L2-DC12V RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $6.5900 | Buy Now |
DISTI #
255-1624-ND
|
DigiKey | RELAY GEN PURPOSE DPST 5A 12V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
898 In Stock |
|
$3.9276 / $5.8900 | Buy Now |
DISTI #
DSP2A-L2-DC12V
|
Avnet Americas | Relay Power DPST 250VAC 12VDCPC Pins Through Hole Carton/Case (Alt: DSP2A-L2-DC12V) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.0064 / $5.6812 | Buy Now |
DISTI #
769-DSP2A-L2-DC12V
|
Mouser Electronics | General Purpose Relays 5A 12VDC DPST-NO 2 COIL LATCHING PCB RoHS: Compliant | 15 |
|
$4.7400 / $7.5900 | Buy Now |
DISTI #
70158647
|
RS | Relay, 5 A @ 250 VAC, 5 A @ 30 VDC, 12 V, Miniature Power, 25.5 mA (Nom.) | Panasonic Electronic Components DSP2A-L2-DC12V RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 | RFQ |
|
Onlinecomponents.com | Power Relay 12VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
150 In Stock |
|
$3.9200 / $7.1800 | Buy Now |
DISTI #
52136290
|
Verical | Power Relay 12VDC 5A DPST-NO(20.2mm 11mm 10.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1702 | Americas - 150 |
|
$6.7860 / $9.3340 | Buy Now |
|
Quest Components | 139 |
|
$6.5501 / $10.6218 | Buy Now | |
|
LCSC | 5A 12V Two groups normally open 2A (double pole single throw - normally open) DIP11x20.2mm Magnetic Latching Relays ROHS | 11 |
|
$2.4547 / $3.6781 | Buy Now |
|
Master Electronics | Power Relay 12VDC 5A DPST-NO(20.2x11x10.5)mm THT RoHS: Compliant |
150 In Stock |
|
$3.9200 / $7.1800 | Buy Now |
Part Details for DSP2A-L2-DC12V
DSP2A-L2-DC12V CAD Models
DSP2A-L2-DC12V Part Data Attributes
|
DSP2A-L2-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSP2A-L2-DC12V
Panasonic Electronic Components
Power/Signal Relay, DPST, Latched, 0.025A (Coil), 12VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 11 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 300 mW | |
Coil Release Voltage(DC) | 9.6 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@380VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@125VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 20.2mm x 11mm x 10.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |