Part Details for DSP2A12D by Panasonic Electronic Components
Overview of DSP2A12D by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP2A12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSP2A-DC12V
|
TME | Relay: electromagnetic, DPST, Ucoil: 12VDC, Icontacts max: 5A, 480Ω Min Qty: 1 | 0 |
|
$3.9800 / $6.1300 | RFQ |
DISTI #
DSP2A12D
|
Avnet Abacus | Electromechanical Relay DPST-NO 5A 12VDC 480Ohm Through Hole (Alt: DSP2A12D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
30G8116
|
Bürklin Elektronik | Relay, 2 Form A (N/O), 12 V (DC), 480 Ω, 5 A, 125 V (DC), 250 V (AC), monostable, DSP2A12D Min Qty: 1 | 172 |
|
$5.0229 / $6.7369 | Buy Now |
Part Details for DSP2A12D
DSP2A12D CAD Models
DSP2A12D Part Data Attributes:
|
DSP2A12D
Panasonic Electronic Components
Buy Now
|
Compare Parts:
DSP2A12D
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |