Part Details for DSP2A5D by Panasonic Electronic Components
Overview of DSP2A5D by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSP2A5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76492367
|
Verical | Power Relay 5VDC 5A DPST-NO(20.2mm 11mm 10.5mm) THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2336 | Americas - 900 |
|
$5.1753 / $7.1944 | Buy Now |
DISTI #
DSP2A-DC5V
|
TME | Relay: electromagnetic, DPST, Ucoil: 5VDC, Icontacts max: 5A, DSP Min Qty: 500 | 0 |
|
$5.1900 | RFQ |
DISTI #
DSP2A5D
|
Avnet Abacus | MATDSP2A5D (Alt: DSP2A5D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600607669075
|
Chip1Stop | Other Relays | 900 |
|
$4.5800 / $5.2300 | Buy Now |