Microcontrollers and Processors
DSPB56725AF
Description: 0-BIT, 200MHz, OTHER DSP, PQFP80, 14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-80

Overview of DSPB56725AF by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DSPB56725AF by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPB56725AF by Freescale Semiconductor

DSPB56725AF
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Additional Feature
ALSO REQUIRES 3.3V I/O SUPPLY
Address Bus Width
Barrel Shifter
NO
Boundary Scan
YES
Clock Frequency-Max
200 MHz
External Data Bus Width
Format
FIXED POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. DSPB56725AF
    Freescale Semiconductor
    0-BIT, 200MHz, OTHER DSP, PQFP80, 14 X 14 MM, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-80
    VS

Related Parts for DSPB56725AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPB56725AF by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPB56725AF by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of DSPB56725AF would you like to use for your alert(s)?
  • Please alert me when DSPB56725AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPB56725AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPB56725AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPB56725AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPB56725AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPB56725AF by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: