-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC30F2023-30I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3889
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 15Mhz 5.5V Tqfp-44, Product Range:Dspic30F Series, Core Frequency:15Mhz, Flash Memory Size:12Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F2023-30I/PT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 | Buy Now |
DISTI #
DSPIC30F2023-30I/PT-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
432 In Stock |
|
$7.0250 / $8.0100 | Buy Now |
DISTI #
DSPIC30F2023-30I/P
|
Avnet Americas | MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: DSPIC30F2023-30I/P) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$6.6000 / $8.0100 | Buy Now |
DISTI #
579-DSPIC30202330IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 35I/O RoHS: Compliant | 456 |
|
$7.0200 / $8.0100 | Buy Now |
DISTI #
DSPIC30F2023-30I/PT
|
Microchip Technology Inc | 16 BIT SMPS MCU/DSP 44LD 30 MIPS 12KB FLASH, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$5.7800 / $8.0100 | Buy Now |
DISTI #
70046069
|
RS | DSP, 16-Bit, 12KB Flash, 512 RAM, 35 I/O, TQFP-44 | Microchip Technology Inc. DSPIC30F2023-30I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8800 / $8.0900 | RFQ |
|
Future Electronics | dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.6800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 30F - 16-Bit - 30 MIPs - 35 I/O - 12KB (4K x 24) FLASH Program Memory - 512 x 8 RAM - 3 to 5.5V - 44-TQFP (10x10). RoHS: Compliant | 480 Factory Stock |
|
$6.8000 / $8.5300 | Buy Now |
|
Quest Components | 19 |
|
$12.9500 / $15.7500 | Buy Now | |
DISTI #
30F2023-30I/PT
|
TME | IC: dsPIC microcontroller, 12kB, 512BSRAM, TQFP44, 3.3÷5VDC, DSPIC Min Qty: 1 | 0 |
|
$7.7500 / $9.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC30F2023-30I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC30F2023-30I/PT
Microchip Technology Inc
DSPIC30F2023-30I/PT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | DSPIC30 | |
Clock Frequency-Max | 15 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Speed | 30 MHz | |
Supply Current-Max | 273 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC30F2023-30I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC30F2023-30I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC30F2023T-30E/PT | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | DSPIC30F2023-30I/PT vs DSPIC30F2023T-30E/PT |