Part Details for DSPIC33CK256MC102-E/2N by Microchip Technology Inc
Overview of DSPIC33CK256MC102-E/2N by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DSPIC33CK256MC102-E/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7647
|
Newark | Dspic33C 100Mhz, 256Kb Flash, 32Kb Ram, Opamps, 12Bit Adc, Pwm 28 Uqfn 6X6X0.55Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK256MC102-E/2N RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
150-DSPIC33CK256MC102-E/2N-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1700 / $2.6100 | Buy Now |
DISTI #
DSPIC33CK256MC102-
|
Avnet Americas | Digital Signal Controller, DSPIC33C, 100 MHz, 256 KB, 21 I/O's, 3 V to 3.6 V, UQFN, 28 Pins - Rail/Tube (Alt: DSPIC33CK256MC102-) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1700 / $2.6100 | Buy Now |
DISTI #
494-D33CK256MC102E2N
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM RoHS: Compliant | 0 |
|
$2.1700 | Order Now |
DISTI #
DSPIC33CK256MC102-E/2N
|
Microchip Technology Inc | 16-bit DSC, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, Projected EOL: 2049-12-16 RoHS: Compliant pbFree: Yes |
976 Alternates Available |
|
$1.8900 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 305 Package Multiple: 61 | 0 |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 915 Factory Stock |
|
$2.2800 / $3.2900 | Buy Now |
|
NAC | dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 732 |
|
$2.3000 / $2.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 915 Factory Stock |
|
$2.2800 / $3.2900 | Buy Now |
Part Details for DSPIC33CK256MC102-E/2N
DSPIC33CK256MC102-E/2N CAD Models
DSPIC33CK256MC102-E/2N Part Data Attributes
|
DSPIC33CK256MC102-E/2N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MC102-E/2N
Microchip Technology Inc
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |