Part Details for DSPIC33CK256MP505T-H/PTVAO by Microchip Technology Inc
Overview of DSPIC33CK256MP505T-H/PTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for DSPIC33CK256MP505T-H/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33CK256MP505T-H/PTVAO
|
Microchip Technology Inc | dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-11-12 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$4.5900 / $6.3200 | Buy Now |
Part Details for DSPIC33CK256MP505T-H/PTVAO
DSPIC33CK256MP505T-H/PTVAO CAD Models
DSPIC33CK256MP505T-H/PTVAO Part Data Attributes
|
DSPIC33CK256MP505T-H/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK256MP505T-H/PTVAO
Microchip Technology Inc
8-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK256MP505T-H/PTVAO
This table gives cross-reference parts and alternative options found for DSPIC33CK256MP505T-H/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP505T-H/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK256MP505-I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CK256MP505T-H/PTVAO vs DSPIC33CK256MP505-I/PT |
DSPIC33CK256MP505I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CK256MP505T-H/PTVAO vs DSPIC33CK256MP505I/PT |
DSPIC33CK256MP505-H/PT | Microcontroller | Microchip Technology Inc | DSPIC33CK256MP505T-H/PTVAO vs DSPIC33CK256MP505-H/PT |
DSPIC33CK256MP505-E/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 | Microchip Technology Inc | DSPIC33CK256MP505T-H/PTVAO vs DSPIC33CK256MP505-E/PTVAO |
DSPIC33CK256MP505-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CK256MP505T-H/PTVAO vs DSPIC33CK256MP505-E/PT |
DSPIC33CK256MP505T-E/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP48 | Microchip Technology Inc | DSPIC33CK256MP505T-H/PTVAO vs DSPIC33CK256MP505T-E/PT |