Part Details for DSPIC33CK512MP606-E/MR by Microchip Technology Inc
Overview of DSPIC33CK512MP606-E/MR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK512MP606-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1274
|
Newark | 16 Bit Dsc, Single Core, 512K Flash, 64K Ram, 100Mhz, 64Pin, Can, E-Temp 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK512MP606-E/MR RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7800 | Buy Now |
DISTI #
150-DSPIC33CK512MP606-E/MR-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
76 In Stock |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
DSPIC33CK512MP606-
|
Avnet Americas | MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 64-Pin QFN Tube - Rail/Tube (Alt: DSPIC33CK512MP606-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
579-D33CK512MP606EMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Single Core, 512K Flash, 64K RAM, 100MHz, 64Pin, CAN, E-temp | 207 |
|
$4.7800 / $5.7600 | Buy Now |
DISTI #
DSPIC33CK512MP606-E/MR
|
Microchip Technology Inc | dsPIC33C 100MHz, 512K Dual Panel Flash, 64K RAM, CAN FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2049-07-28 RoHS: Compliant pbFree: Yes |
35 Alternates Available |
|
$4.1900 / $5.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 | 0 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 3 to 3.6V - 64-QFN (9x9). RoHS: Compliant | 0 |
|
$5.0200 / $7.3200 | Buy Now |
DISTI #
33CK512MP606-E/MR
|
TME | IC: dsPIC microcontroller, 512kB, 64kBSRAM, QFN64, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$5.1300 / $5.9900 | RFQ |
|
NAC | 16 Bit DSC, Single Core, 512K Flash, 64K RAM, 100MHz, 64Pin, CAN, E-temp, 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 | 0 |
|
$4.9600 / $5.9900 | Buy Now |
DISTI #
DSPIC33CK512MP606-E/MR
|
Avnet Silica | MCU 16-Bit dsPIC33CK dsPIC RISC 512KB Flash 3.6V 64-Pin QFN Tube (Alt: DSPIC33CK512MP606-E/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CK512MP606-E/MR
DSPIC33CK512MP606-E/MR CAD Models
DSPIC33CK512MP606-E/MR Part Data Attributes
|
DSPIC33CK512MP606-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK512MP606-E/MR
Microchip Technology Inc
16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Terminals | 64 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |