Part Details for DSQUA3 by Littelfuse Inc
Overview of DSQUA3 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSQUA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2847
|
Newark | Univ.mode/Ac Volt.timer/ Box |Littelfuse DSQUA3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2500 / $96.0600 | Buy Now |
DISTI #
F10514-ND
|
DigiKey | RELAY TIME DELAY 63MIN DIN RAIL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.6200 | Buy Now |
DISTI #
576-DSQUA3
|
Mouser Electronics | Time Delay & Timing Relays 120V 5-50A 0.150-7s CURRENT SENSOR 2s RoHS: Compliant | 0 |
|
$105.8100 / $111.9300 | Order Now |
|
Onlinecomponents.com | Univ.Mode/Ac Volt.Timer RoHS: Compliant | 0 |
|
$95.8100 / $124.1500 | Buy Now |
DISTI #
DSQUA3
|
TTI | Time Delay & Timing Relays 120V 5-50A 0.150-7s CURRENT SENSOR 2s Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$95.5000 / $110.8100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY 63MIN DIN RAIL | 0 |
|
$254.1355 / $266.8423 | RFQ |
Part Details for DSQUA3
DSQUA3 CAD Models
DSQUA3 Part Data Attributes
|
DSQUA3
Littelfuse Inc
Buy Now
|
Compare Parts:
DSQUA3
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |