Part Details for DSQUD3 by Littelfuse Inc
Overview of DSQUD3 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSQUD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2848
|
Newark | Univ.mode/Dc Volt.timer/ Box |Littelfuse DSQUD3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1500 / $78.7400 | Buy Now |
DISTI #
DSQUD3-ND
|
DigiKey | RELAY TIME DELAY 63MIN CHAS MT Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.5280 | Buy Now |
DISTI #
576-DSQUD3
|
Mouser Electronics | Time Delay & Timing Relays 120V 5-50A 0.08s CURRENT SENSOR 2s RoHS: Compliant | 0 |
|
$89.0500 / $94.2600 | Order Now |
|
Onlinecomponents.com | Univ.Mode/Dc Volt.Timer RoHS: Compliant | 0 |
|
$90.0100 / $116.6300 | Buy Now |
DISTI #
DSQUD3
|
TTI | Time Delay & Timing Relays 120V 5-50A 0.08s CURRENT SENSOR 2s Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$78.2400 / $83.0300 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY TIME DELAY UNIV MODE | 0 |
|
$238.7609 / $250.6989 | RFQ |
Part Details for DSQUD3
DSQUD3 CAD Models
DSQUD3 Part Data Attributes
|
DSQUD3
Littelfuse Inc
Buy Now
|
Compare Parts:
DSQUD3
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |