DSR120PS12
XP Power
Description: AC-DC Regulated Power Supply Module,

Overview of DSR120PS12 by XP Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSR120PS12 by XP Power

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC5745
Newark Power Supply, Ac-Dc, 12V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power DSR120PS12 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for DSR120PS12 by XP Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSR120PS12 by XP Power

DSR120PS12
XP Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XP POWER LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. DSR120PS12
    XP Power
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSR120PS12 by XP Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSR120PS12 by XP Power

Select Manufacturer
Which Manufacturer of DSR120PS12 would you like to use for your alert(s)?
  • Please alert me when DSR120PS12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSR120PS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSR120PS12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSR120PS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSR120PS12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSR120PS12 by XP Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: