-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5935
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Xp Power DSR120PS48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-4678-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 120W Min Qty: 1 Lead time: 16 Weeks Container: Box |
33 In Stock |
|
$64.6805 / $77.0000 | Buy Now |
DISTI #
209-DSR120PS48
|
Mouser Electronics | DIN Rail Power Supplies AC-DC DIN rail power supply 120W, Slim line RoHS: Compliant | 3 |
|
$64.6800 / $77.0000 | Buy Now |
DISTI #
71262201
|
RS | AC-DC Power Supply, DIN Rail, 120W, 48V @ 2.5A, Slim Line, DSR Series | XP Power DSR120PS48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 15 |
|
$64.3300 | Buy Now |
|
Onlinecomponents.com |
7 Partner Stock |
|
$0 | Buy Now | |
DISTI #
DSR120PS48
|
Avnet Abacus | AC 35C 2816, 712 SKT RECP (Alt: DSR120PS48) RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Abacus - 0 |
|
Buy Now | |
DISTI #
2896321
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$80.9100 | Buy Now |
DISTI #
2896321
|
Farnell | POWER SUPPLY, AC-DC, 48V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 8 |
|
$67.5744 / $80.4367 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, DIN Rail, 120W, 48V@2.5A, 85 ~ 264VACin, Enclosed, Slim Line, Adj Vout | 50 |
|
$176.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSR120PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
DSR120PS48
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |