Part Details for DSRS2404NA000/E300 by Thomas & Betts
Overview of DSRS2404NA000/E300 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE300F-50LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT | |
POE300F-50L | Coilcraft Inc | SMPS Transformer, 30W | |
POE300F-50LB | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for DSRS2404NA000/E300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K5480
|
Newark | 200A Ilk 3P4W Mg 404 3P480V 3 @ E |Abb Thomas & Betts DSRS2404NA000/E300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19,067.8900 / $21,366.8500 | Buy Now |
|
Onlinecomponents.com | MaxGard Interlocked Receptacle with Switch - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - 3 @ E. RoHS: Compliant | 0 |
|
$16,821.3500 / $17,337.5700 | Buy Now |
|
Master Electronics | MaxGard Interlocked Receptacle with Switch - 200 Amp - 3 Pole 4 Wire - 30 480V - 60Hz - 3 @ E. RoHS: Compliant | 0 |
|
$16,821.3500 / $17,337.5700 | Buy Now |