Part Details for DSS 202 N by knitter-switch
Overview of DSS 202 N by knitter-switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS 202 N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-DSS202N-ND
|
DigiKey | DUAL-IN-LINE SWITCH, BOX-TYPE, R Min Qty: 1 Lead time: 6 Weeks Container: Tube |
983 In Stock |
|
$1.7325 / $3.4300 | Buy Now |
DISTI #
DSS 202 N
|
Avnet Abacus | KNIDSS 202 N (Alt: DSS 202 N) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |