Part Details for DST-2-10 by Bel Fuse
Overview of DST-2-10 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DST-2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DST-2-10
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DST-2-10) Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.7580 / $9.0520 | Buy Now |
DISTI #
DST-2-10
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DST-2-10) Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.7580 / $9.0520 | Buy Now |
DISTI #
DST-2-10
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: DST-2-10) Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.7580 / $9.0520 | Buy Now |
Part Details for DST-2-10
DST-2-10 CAD Models
DST-2-10 Part Data Attributes
|
DST-2-10
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DST-2-10
Bel Fuse
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 24.6 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 34.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.11 A | |
Output Current 2 | 0.11 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.6 mm |
Alternate Parts for DST-2-10
This table gives cross-reference parts and alternative options found for DST-2-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST-2-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-210 | Power Transformer, 1.1VA | Stancor | DST-2-10 vs SW-210 |
SPW-350-D | Power Transformer, 1.1VA | Prem Magnetics Inc | DST-2-10 vs SPW-350-D |
DSW-210 | Power Transformer, 1.1VA | Stancor | DST-2-10 vs DSW-210 |