-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 36VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1216-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
125 In Stock |
|
$13.7486 / $18.7000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$17.8500 / $27.2300 | Buy Now |
DISTI #
000000000000960151
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 60 | 0 |
|
$13.4400 / $17.5800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 36VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$17.8500 / $27.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST-7-24
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
DST-7-24
Signal Transformer Inc
Split Bobbin Power Transformer, 36VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.7 mm | |
Isolation Voltage | 2500 V | |
Length | 66.7 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.5 A | |
Output Current 2 | 1.5 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.5 mm |