Part Details for DST3-120B37 by Pulse Electronics Corporation
Overview of DST3-120B37 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST3-120B37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DST3-120B37-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DST3-120B37
DST3-120B37 CAD Models
DST3-120B37 Part Data Attributes
|
DST3-120B37
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DST3-120B37
Pulse Electronics Corporation
Split Bobbin Power Transformer, 2.4VA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED; HIGH ISOLATION | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.23 mm | |
Isolation Voltage | 2500 V | |
Length | 35.05 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.04 A | |
Output Current 2 | 0.02 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.4 VA | |
Width | 28.7 mm |