There are no models available for this part yet.
Overview of DSTL-0216-12 by Delta Fan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for DSTL-0216-12 by Delta Fan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tubular Solenoid - 12VDC - 1.1W - 2.7 mm Stroke - 100% Duty Cycle RoHS: Compliant | 0 |
|
$7.7500 / $11.8400 | Buy Now | ||
Master Electronics | Tubular Solenoid - 12VDC - 1.1W - 2.7 mm Stroke - 100% Duty Cycle RoHS: Compliant | 0 |
|
$7.7500 / $11.8400 | Buy Now |