Part Details for DSTL-0840-18 by Delta Electronics Inc
Overview of DSTL-0840-18 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108402-HMC490LP5 | Analog Devices | HMC490LP5 Evaluation PCB | |
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 | |
H5N5006DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3A 3000Mohm DPAK(S)/To-252 |
Price & Stock for DSTL-0840-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8247
|
Newark | Tubular Solenoid, 18Vdc, 7.2W, Wire Lead, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Coil Voltage:18Vdc, Holding Force:-, Coil Resistance:45Ohm, Coil Power Continuous:7.2W, External Diameter:19.6Mm, External Length:40Mm |Delta Electronics DSTL-0840-18 RoHS: Not Compliant Min Qty: 256 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4600 / $29.8000 | Buy Now |
DISTI #
1144-1292-ND
|
DigiKey | SOLENOID PULL CONTINUOUS 18V Min Qty: 256 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$22.5735 | Buy Now |
DISTI #
108-DSTL-0840-18
|
Mouser Electronics | Solenoids & Actuators Solenoid, Tubular, Continuous, Duty Cycle 100%, 1/2" Stroke, 18VDC, 7.4W, 45ohm RoHS: Compliant | 0 |
|
$22.5800 | Order Now |