Part Details for DSVB3-2.5 by KS Terminals Inc
Overview of DSVB3-2.5 by KS Terminals Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DSVB3-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-DSVB3-2.5
|
Mouser Electronics | Terminals Vinyl, DIN 46237 Spade, 16-14 AWG, #4 RoHS: Compliant | 0 |
|
$0.0780 / $0.3700 | Order Now |
|
South Electronics | DSVB3-2.5 | 0 |
|
$0.0780 / $0.3700 | RFQ |
Part Details for DSVB3-2.5
DSVB3-2.5 CAD Models
DSVB3-2.5 Part Data Attributes
|
DSVB3-2.5
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
DSVB3-2.5
KS Terminals Inc
Fork Terminal, 2.5mm2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |