Part Details for DSW-332 by Stancor
Overview of DSW-332 by Stancor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DSW-332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9545
|
Newark | Power Transformer 2500Vrms 25Va/Stancor Electronics |Stancor DSW-332 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $12.4300 | Buy Now |
DISTI #
70314811
|
RS | Transformer 2.5VA 115/230VAC Primary 16/32VAC 0.15/0.7A Secondary SW/DSW Series | Stancor DSW-332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$34.4300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1846 In Stock |
|
$8.3100 / $15.9800 | Buy Now |
DISTI #
51704781
|
Verical | Power Transformer 2500Vrms 2.5VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1650 | Americas - 1795 |
|
$15.0298 / $20.5928 | Buy Now |
DISTI #
17186572
|
Verical | Power Transformer 2500Vrms 2.5VA 8 Terminal PC Pin Thru-Hole Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$15.1400 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.5VA 8Term. PC Pin Thru-Hole RoHS: Compliant |
1846 In Stock |
|
$8.3100 / $15.9800 | Buy Now |
Part Details for DSW-332
DSW-332 CAD Models
DSW-332 Part Data Attributes:
|
DSW-332
Stancor
Buy Now
Datasheet
|
Compare Parts:
DSW-332
Stancor
Power Transformer, 2.5VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANCOR PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.075 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.5 VA |