Part Details for DT-11-50-P-C by Belden Inc
Overview of DT-11-50-P-C by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-11-50-P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL8863-ND
|
DigiKey | CBL TIE LOCK BURGUND 50LB 11.25" Min Qty: 100 Lead time: 4 Weeks Container: Bag |
300 In Stock |
|
$0.1858 / $0.2069 | Buy Now |
DISTI #
566-DT-11-50-P-C
|
Mouser Electronics | Racks & Rack Cabinet Accessories Dmond 11" 50lb PlenumCable tie | 0 |
|
$0.1850 / $0.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1590 / $0.2454 | Buy Now |