Part Details for DT-2R-A7 by Honeywell Sensing and Control
Overview of DT-2R-A7 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-2R-A7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4046
|
Newark | Microswitch, Pin Plunger, Dpdt 10A 250V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Dpdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:28Vdc, Product Range:Dt Series Rohs Compliant: Yes |Honeywell DT-2R-A7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$175.5900 / $197.0500 | Buy Now |
DISTI #
480-2458-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
250 In Stock |
|
$178.2080 / $206.3500 | Buy Now |
DISTI #
785-DT-2R-A7
|
Mouser Electronics | Basic / Snap Action Switches 10A @ 28 VDC DPDT Plunger Screw RoHS: Not Compliant | 131 |
|
$165.1900 / $168.5400 | Buy Now |
DISTI #
70120132
|
RS | Basic Switch DPDT 10 Amps PIN Plunger, DT Series | Honeywell DT-2R-A7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 464 |
|
$185.7300 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin Plunger, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, 4-40 UNC Round Head Screw Termination with Lock Washers, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA, Military Part Number MS25008-1 RoHS: Compliant |
662 In Stock |
|
$160.9800 / $167.7000 | Buy Now |
DISTI #
56867670
|
Verical | Switch Snap Action N.O./N.C. DPDT Pin Plunger 10A 250VAC 250VDC 5.56N Screw Mount Screw RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 642 |
|
$209.2740 / $218.0100 | Buy Now |
DISTI #
DT-2R-A7
|
TTI | Basic / Snap Action Switches 10A @ 28 VDC DPDT Plunger Screw Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$150.2200 / $166.8500 | Buy Now |
DISTI #
DT-2R-A7
|
TME | Microswitch SNAP ACTION, 10A/250VAC, 10A/28VDC, without lever Min Qty: 200 | 0 |
|
$222.8700 | RFQ |
|
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin Plunger, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, 4-40 UNC Round Head Screw Termination with Lock Washers, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA, Military Part Number MS25008-1 RoHS: Compliant |
662 In Stock |
|
$160.9800 / $167.7000 | Buy Now |
Part Details for DT-2R-A7
DT-2R-A7 CAD Models
DT-2R-A7 Part Data Attributes
|
DT-2R-A7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DT-2R-A7
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.04 mm | |
Body Breadth | 17.45 mm | |
Body Height | 31.24 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Pre-Travel-Max | 1.91 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |