There are no models available for this part yet.
Overview of DT-2R4-B6 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DT-2R4-B6 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04M8782
|
Newark | Microswitch, Pin Plunger, Dpdt 10A 250V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Dpdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:Dt Series Rohs Compliant: Yes |Honeywell DT-2R4-B6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin Plunger, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, Angled 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
2 In Stock |
|
$111.7100 / $146.7000 | Buy Now | ||
DISTI #
65679158
|
Verical | Switch Snap Action N.O./N.C. DPDT Plunger 10A 250VAC 250VDC 5.56N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$125.2400 | Buy Now | |
DISTI #
DT2R4B6-HON
|
TME | DT-2R4-B6 Min Qty: 1 | 1 |
|
$158.2900 / $158.2910 | Buy Now | |
DISTI #
C1S315200163940
|
Chip1Stop | Switch Snap Action N.O./N.C. DPDT Plunger Screw 10A 250VAC 250VDC 5.56N Screw Mount Automotive RoHS: Compliant | 1 |
|
$142.0000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Specialty Large Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A 125/250 Vac, Pin Plunger, 3,3 to 5,6 N [12 to 20 oz] Higher Operating Force, Angled 6-32 UNC Pan Head Screw Termination, Flexible Insulator, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
2 In Stock |
|
$111.7100 / $146.7000 | Buy Now |
CAD Models for DT-2R4-B6 by Honeywell Sensing and Control
Part Data Attributes for DT-2R4-B6 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
2.67 mm
|
Body Breadth
|
17.45 mm
|
Body Height
|
36.32 mm
|
Body Length or Diameter
|
49.28 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
.3A@125VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
5.56 N
|
Pre-Travel-Max
|
2.29 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SCREW
|