Part Details for DT-HCM-06BFF-RLA60 by Amphenol Corporation
Overview of DT-HCM-06BFF-RLA60 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-HCM-06BFF-RLA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT-HCM-06BFF-RLA60
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 23.6 ", 600 mm - Bag (Alt: DT-HCM-06BFF-RLA60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
61AK0893
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 23.6 ", 600 mm - Bulk (Alt: 61AK0893) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$115.5000 / $127.1200 | Buy Now |
DISTI #
523-DTHCM06BFFRLA60
|
Mouser Electronics | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant | 2 |
|
$109.3200 / $128.1600 | Buy Now |
DISTI #
DT-HCM-06BFF-RLA60
|
TTI | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
Buy Now | |
DISTI #
DT-HCM-06BFF-RLA60
|
Avnet Abacus | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 23.6 ", 600 mm" (Alt: DT-HCM-06BFF-RLA60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |