There are no models available for this part yet.
Overview of DT-HCM-06RFF-RHA30 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DT-HCM-06RFF-RHA30 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK0895
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 11.8 ", 300 mm - Bulk (Alt: 61AK0895) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$144.8200 / $163.3600 | Buy Now | |
DISTI #
DT-HCM-06RFF-RHA30
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 11.8 ", 300 mm - Trays (Alt: DT-HCM-06RFF-RHA30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-DTHCM06RFFRHA30
|
Mouser Electronics | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant | 2 |
|
$114.1900 / $170.2100 | Buy Now | |
DISTI #
DT-HCM-06RFF-RHA30
|
TTI | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$118.3800 / $168.5100 | Buy Now | |
DISTI #
DT-HCM-06RFF-RHA30
|
Avnet Abacus | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 6 Positions, 11.8 ", 300 mm" (Alt: DT-HCM-06RFF-RHA30) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116741397519
|
Chip1Stop | Unclassified | 1 |
|
$155.0000 | Buy Now |