Part Details for DT-HCM-06RMM-RHA30 by Amphenol Corporation
Overview of DT-HCM-06RMM-RHA30 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-HCM-06RMM-RHA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0896
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Plug to Free End, 6 Positions, 11.8 ", 300 mm - Bulk (Alt: 61AK0896) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$140.4800 / $158.4700 | Buy Now |
DISTI #
DT-HCM-06RMM-RHA30
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Plug to Free End, 6 Positions, 11.8 ", 300 mm - Trays (Alt: DT-HCM-06RMM-RHA30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-DTHCM06RMMRHA30
|
Mouser Electronics | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant | 2 |
|
$140.5300 / $158.5000 | Buy Now |
DISTI #
DT-HCM-06RMM-RHA30
|
TTI | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$139.1200 / $156.9100 | Buy Now |
DISTI #
DT-HCM-06RMM-RHA30
|
Avnet Abacus | Circular Cable Assembly, Micro, Circular Plug to Free End, 6 Positions, 11.8 ", 300 mm" (Alt: DT-HCM-06RMM-RHA30) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116741237040
|
Chip1Stop | Unclassified | 1 |
|
$151.0000 | Buy Now |