Part Details for DT-HCM-08RFF-RHA30 by Amphenol Corporation
Overview of DT-HCM-08RFF-RHA30 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-HCM-08RFF-RHA30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT-HCM-08RFF-RHA30
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 8 Positions, 11.8 ", 300 mm - Trays (Alt: DT-HCM-08RFF-RHA30) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
61AK0899
|
Avnet Americas | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 8 Positions, 11.8 ", 300 mm - Bulk (Alt: 61AK0899) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$177.4300 / $218.8000 | Buy Now |
DISTI #
523-DTHCM08RFFRHA30
|
Mouser Electronics | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant | 2 |
|
$158.1200 / $178.3500 | Buy Now |
DISTI #
65741244
|
Verical | Cable Assembly Circular UL 10393/UL 1815 0.3m 22AWG Circular 8 POS F Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 1 |
|
$145.1300 | Buy Now |
DISTI #
DT-HCM-08RFF-RHA30
|
TTI | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
Buy Now | |
DISTI #
DT-HCM-08RFF-RHA30
|
Avnet Abacus | Circular Cable Assembly, Micro, Circular Receptacle to Free End, 8 Positions, 11.8 ", 300 mm" (Alt: DT-HCM-08RFF-RHA30) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |