Part Details for DT-HCN-08BMM-RLA60 by Amphenol Corporation
Overview of DT-HCN-08BMM-RLA60 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT-HCN-08BMM-RLA60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DT-HCN-08BMM-RLA60
|
Avnet Americas | Circular Cable Assembly, Mini, Circular Plug to Free End, 8 Positions, 23.6 ", 600 mm - Bag (Alt: DT-HCN-08BMM-RLA60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
61AK0918
|
Avnet Americas | Circular Cable Assembly, Mini, Circular Plug to Free End, 8 Positions, 23.6 ", 600 mm - Bulk (Alt: 61AK0918) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$117.9200 / $129.7900 | Buy Now |
DISTI #
523-DTHCN08BMMRLA60
|
Mouser Electronics | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant | 2 |
|
$111.6400 / $130.8800 | Buy Now |
DISTI #
65741245
|
Verical | Cable Assembly Circular 0.6m 16AWG Circular 8 POS M Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 1 |
|
$93.9700 | Buy Now |
DISTI #
DT-HCN-08BMM-RLA60
|
TTI | Specialized Cables DEEPTRONICA HADOPELAGIC 7000M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
Buy Now | |
DISTI #
DT-HCN-08BMM-RLA60
|
Avnet Abacus | Circular Cable Assembly, Mini, Circular Plug to Free End, 8 Positions, 23.6 ", 600 mm" (Alt: DT-HCN-08BMM-RLA60) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |