Part Details for DT028ATFT-TS by Displaytech Ltd
Overview of DT028ATFT-TS by Displaytech Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT028ATFT-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1756-1006-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 225 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5553 | Buy Now |
DISTI #
758-SDT028ATFT-TS
|
Mouser Electronics | TFT Displays & Accessories 2.8in TFT w/ Touch Screen RoHS: Compliant | 289 |
|
$31.1700 / $41.1600 | Buy Now |
Part Details for DT028ATFT-TS
DT028ATFT-TS CAD Models
DT028ATFT-TS Part Data Attributes
|
DT028ATFT-TS
Displaytech Ltd
Buy Now
|
Compare Parts:
DT028ATFT-TS
Displaytech Ltd
|
Samacsys Manufacturer | Displaytech |