-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT04-3P-C015 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGV1006C015LTGI8 | Renesas Electronics Corporation | Programmable PhiClock™ Generator | |
8N3S271FC-0156CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
9FGV1002C015NBGI | Renesas Electronics Corporation | Programmable PhiClock™ Generator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5629
|
Newark | Automotive Housing, Rcpt, 3Pos, 13A, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amp Dt Series Size 16 Pin Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DT04-3P-C015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2083 |
|
$0.6470 / $0.7050 | Buy Now |
DISTI #
38AH5629
|
Avnet Americas | Automotive Connector Housing, DT, Receptacle, 3 Ways, AMP DT Series Size 16 Pin Contacts - Bulk (Alt: 38AH5629) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 631 Partner Stock |
|
$1.0900 / $1.4000 | Buy Now |
DISTI #
70663692
|
RS | Receptacle, Housing for Male Terminals, Contacts 3, Gray, PA GF, DT Series | TE Connectivity DT04-3P-C015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4800 / $1.6100 | RFQ |
DISTI #
DCNDT04-3P-C015
|
Heilind Electronics | RECEP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC 3P GRY E RoHS: Compliant | 2985 In Stock |
|
$0.6270 / $0.9950 | Buy Now |
DISTI #
DCNDT04-3P-C015
|
Interstate Connecting Components | RECEP ASM | 0 |
|
Buy Now | |
DISTI #
DT04-3P-C015
|
Avnet Abacus | Automotive Connector Housing, DT, Receptacle, 3 Ways, AMP DT Series Size 16 Pin Contacts (Alt: DT04-3P-C015) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 19 Weeks, 0 Days | Abacus - 4250 |
|
Buy Now | |
DISTI #
DT04-3P-C015
|
Avnet Abacus | Automotive Connector Housing, DT, Receptacle, 3 Ways, AMP DT Series Size 16 Pin Contacts (Alt: DT04-3P-C015) RoHS: Compliant Min Qty: 213 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | REC, 3P, GRY, E RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 3400 |
|
$0.6064 / $0.6553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-3P-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-3P-C015
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 1.698 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-3P-C015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-3P-C015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-2600026-9 | TE Connectivity | Check for Price | Combination Line Connector, Receptacle | DT04-3P-C015 vs 2-2600026-9 |