-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT04-3P by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5798
|
Newark | Receptacle Housing, 3Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT04-3P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48726 |
|
$0.6470 / $0.7050 | Buy Now |
DISTI #
84Y5798
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Receptacle, 3 Ways, DT Series Pin Contacts - Bulk (Alt: 84Y5798) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 6746 Partner Stock |
|
$1.0000 / $1.4200 | Buy Now |
DISTI #
DT04-3P
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Receptacle, 3 Ways, DT Series Pin Contacts - Bulk (Alt: DT04-3P) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6028 / $0.6238 | Buy Now |
DISTI #
70230530
|
RS | Automotive Rectangular DC Connector Housing, 3 Pin Male Plug, DT Series | TE Connectivity DT04-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1803 |
|
$1.0300 / $1.2200 | Buy Now |
|
Bisco Industries | 608 |
|
Buy Now | ||
DISTI #
DCNDT04-3P
|
Heilind Electronics | DT RECP ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
DT04-3P
|
TME | Connector: wire-wire, plug, male, DT, for cable, PIN: 3, grey, IP68 Min Qty: 1 | 890 |
|
$0.7900 / $1.2000 | Buy Now |
DISTI #
DT04-3P
|
IBS Electronics | Automotive Connector Housing, IP68, DT, Receptacle, 3 Ways, DT Series Pin Contacts Min Qty: 750 Package Multiple: 1 | 0 |
|
$0.7225 | Buy Now |
DISTI #
DCNDT04-3P
|
Interstate Connecting Components | DT RECP ASM | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-3P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-3P
TE Connectivity
DT RECP ASM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONNECTEURS ELECTRIQUES DEUTSCH | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.832 inch | |
Body Depth | 0.973 inch | |
Body Length | 1.698 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |