-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DT06-3S-P006 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAMFRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMFRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft | |
CO-058SMAMMRP-006 | Amphenol Cables on Demand | Amphenol CO-058SMAMMRP-006 Reverse Polarity SMA (RP-SMA) Male to RP-SMA Male Coax Cable (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5655
|
Newark | Automotive Housing, Plug, 3Pos, 13A, Product Range:Dt Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amp Dt Series Size 16 Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body, Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DT06-3S-P006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1140 |
|
$5.5800 / $6.4800 | Buy Now |
DISTI #
38AH5655
|
Avnet Americas | Connector Sealed Housing Plug 3Position 10.01mm Crimp Straight Cable Mount box - Bulk (Alt: 38AH5655) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 336 Partner Stock |
|
$5.7500 / $6.5300 | Buy Now |
DISTI #
71443696
|
RS | Plug, Housing for Female Terminals, Contacts 3, Gray, PA GF, DT Series | TE Connectivity DT06-3S-P006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 642 |
|
$6.0300 / $7.8400 | Buy Now |
DISTI #
DCNDT06-3S-P006
|
Heilind Electronics | DT PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DT06-3S-P006
|
TME | Connector: wire-wire, plug, female, DT, for cable, PIN: 3, grey, IP68 Min Qty: 1 | 0 |
|
$4.1100 / $6.6100 | RFQ |
DISTI #
DCNDT06-3S-P006
|
Interstate Connecting Components | DT PLUG ASM | 0 |
|
Buy Now | |
DISTI #
DT06-3S-P006
|
Avnet Abacus | Connector Sealed Housing Plug 3Position 10.01mm Crimp Straight Cable Mount box (Alt: DT06-3S-P006) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
DISTI #
DT06-3S-P006
|
Avnet Abacus | Connector Sealed Housing Plug 3Position 10.01mm Crimp Straight Cable Mount box (Alt: DT06-3S-P006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | Automobile Connectors ROHS | 14 |
|
$2.9016 / $3.0669 | Buy Now |
|
New Advantage Corporation | DT Series Grey 3 Position 250 VDC IP68 Terminating Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2818 |
|
$6.9500 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-3S-P006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-3S-P006
TE Connectivity
DT PLUG ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.737 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.228 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |