-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT PLUG ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5802
|
Newark | Plug Housing, 3Pos, Pa Gf, Grey, Product Range:Dt Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Dt Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, Voltage Rating:250V Rohs Compliant: Yes |Deutsch Te Connectivity DT06-3S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41174 |
|
$0.8300 / $0.9050 | Buy Now |
DISTI #
84Y5802
|
Avnet Americas | Automotive Connector Housing, IP68, DT, Plug, 3 Ways, DT Series Socket Contacts, Thermoplastic Body - Bulk (Alt: 84Y5802) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 14695 Partner Stock |
|
$1.0300 / $1.7300 | Buy Now |
|
Bisco Industries | 4926 |
|
Buy Now | ||
DISTI #
DCNDT06-3S
|
Heilind Electronics | PLUG ASM | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$2.1840 / $4.3680 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
DT06-3S
|
TME | Connector: wire-wire, plug, female, DT, for cable, PIN: 3, grey, IP68 Min Qty: 1 | 1057 |
|
$1.1000 / $1.5600 | Buy Now |
DISTI #
DT06-3S
|
IBS Electronics | Conn Housing PL 3 POS Crimp ST Cable Mount Automotive Package Min Qty: 750 Package Multiple: 1 | 0 |
|
$0.8245 | Buy Now |
DISTI #
DCNDT06-3S
|
Interstate Connecting Components | PLUG ASM | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 25671 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT06-3S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT06-3S
TE Connectivity
DT PLUG ASM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNECTEURS ELECTRIQUES DEUTSCH | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.723 inch | |
Body Depth | 1.118 inch | |
Body Length | 0.723 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 10.01 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT06-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT06-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-2600027-8 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 1-2600027-8 |
1-2600027-4 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 1-2600027-4 |
1-2600027-0 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 1-2600027-0 |
1-2600027-2 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 1-2600027-2 |
1-2600027-3 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 1-2600027-3 |
1-2600027-5 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 1-2600027-5 |
934452201 | TE Connectivity | Check for Price | Combination Line Connector, Plug | DT06-3S vs 934452201 |