-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DT1240A-04LP20-7CT-ND
|
DigiKey | TVS DIODE 3.3VWM 8.5VC DFN2010-8 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.0525 / $0.3800 | Buy Now |
DISTI #
DT1240A-04LP20-7
|
Avnet Americas | Diode TVS Quad Uni-Direction 5V 360mW 8-Pin X2-DFN2010 T/R - Tape and Reel (Alt: DT1240A-04LP20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0590 | Buy Now |
DISTI #
621-DT1240A-04LP20-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 4-Ch General Protection RoHS: Compliant | 3020 |
|
$0.0600 / $0.3800 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 4-Ch General Protection RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0532 / $0.0604 | Buy Now |
DISTI #
DT1240A-04LP20-7
|
Avnet Silica | Diode TVS Quad Uni-Direction 5V 360mW 8-Pin X2-DFN2010 T/R (Alt: DT1240A-04LP20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT1240A-04LP20-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DT1240A-04LP20-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-N8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 38 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.36 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |