Part Details for DT12P-BT-EN by TE Connectivity
Overview of DT12P-BT-EN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT12P-BT-EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8343
|
Newark | Boot, 12P, Rec, St, Long, Gry |Deutsch Te Connectivity DT12P-BT-EN Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 2877 |
|
$3.0000 / $3.9200 | Buy Now |
DISTI #
2266-DT12P-BT-EN-ND
|
DigiKey | BOOT 12P REC ST LONG GRY Min Qty: 312 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2877 In Stock |
|
$1.4600 | Buy Now |
DISTI #
1734-DT12P-BT-EN-ND
|
DigiKey | BOOT, 12P, REC, ST, LONG, GRY Lead time: 14 Weeks Container: Box | Limited Supply - Call |
|
Buy Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 312 Package Multiple: 312 | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Boot, Dt, 12 Way, Receipt., Enhanced Overlap |
2877 Partner Stock |
|
$2.3700 / $4.5700 | Buy Now |
DISTI #
DT12P-BT-EN
|
TME | Accessories: plug cover, DT, male, PIN: 12, grey, DT04-12P Min Qty: 1 | 49 |
|
$1.8400 / $2.6200 | Buy Now |
DISTI #
TE Connectivity DT12P-BT-EN
|
PEI Genesis | DT12P-BT-EN | 2877 |
|
Buy Now | |
DISTI #
4317029
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$3.7338 | Buy Now |
|
Master Electronics | Boot, Dt, 12 Way, Receipt., Enhanced Overlap |
2877 Partner Stock |
|
$2.3700 / $4.5700 | Buy Now |
Part Details for DT12P-BT-EN
DT12P-BT-EN CAD Models
DT12P-BT-EN Part Data Attributes
|
DT12P-BT-EN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT12P-BT-EN
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C |