Part Details for DT1608C-104C by Coilcraft Inc
Overview of DT1608C-104C by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT1608C-104C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 427 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR, SMD | 46615 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 uH, GENERAL PURPOSE INDUCTOR, SMD | 341 |
|
$1.7224 / $3.7240 | Buy Now |
Part Details for DT1608C-104C
DT1608C-104C CAD Models
DT1608C-104C Part Data Attributes
|
DT1608C-104C
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DT1608C-104C
Coilcraft Inc
General Purpose Inductor, 100uH, 20%, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.24 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |