There are no models available for this part yet.
Overview of DT255030R by nVent
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DT255030R by nVent
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK9077
|
Newark | 50Ka/Mode (8X20), Three Mode, 400/690 Vac Wye, 480Vac Delta/Erico Electric |Nvent Erico DT255030R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.2300 / $331.5200 | Buy Now | |
DISTI #
73018947
|
RS | Surge Protection, Three Mode, 480VAC, 50kA, SCCR 200kA, DT2 Series | nVent ERICO DT255030R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$310.3000 / $344.7800 | Buy Now |