-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DT2P-BT
|
Mouser Electronics | Automotive Connectors 2P DT BOOT RECP GREY RoHS: Compliant | 3158 |
|
$0.7510 / $1.5800 | Buy Now |
|
Future Electronics | BOOT 2P REC ST GRY RoHS: Non Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Box | 0Box |
|
$0.7500 / $0.7950 | Buy Now |
|
Onlinecomponents.com | Boot - 2 Position - PVC - For DTM Series - Gray. |
1420 In Stock |
|
$1.0000 / $1.0800 | Buy Now |
DISTI #
DT2P-BT
|
TTI | Automotive Connectors 2P DT BOOT RECP GREY Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 1576 In Stock |
|
$1.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3053 |
|
RFQ | |
DISTI #
DT2P-BT
|
Avnet Abacus | Boot for DT Series 2 Position Receptacle Connectors PVC Gray Box (Alt: DT2P-BT) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 2 Weeks, 1 Days | Abacus - 1700 |
|
Buy Now | |
|
Master Electronics | Boot - 2 Position - PVC - For DTM Series - Gray. |
1420 In Stock |
|
$1.0000 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT2P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT2P-BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |