There are no models available for this part yet.
Overview of DT3316P-224MLD by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DT3316P-224MLD | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DT3316P-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DT3316P-152MLD | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for DT3316P-224MLD by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 273 |
|
$0.9214 / $1.7063 | Buy Now | ||
Quest Components | GENERAL PURPOSE INDUCTOR, 220UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 5137 | 36 |
|
$1.7063 / $2.7300 | Buy Now | ||
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 26264 |
|
$0.9100 / $1.9800 | Buy Now |
CAD Models for DT3316P-224MLD by Coilcraft Inc
Part Data Attributes for DT3316P-224MLD by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
5137
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
5137
|
Construction
|
Shielded
|
Core Material
|
Ferrite
|
DC Resistance
|
0.39 Ω
|
Inductance-Nom (L)
|
220 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.08 mm
|
Package Length
|
12.95 mm
|
Package Style
|
SMT
|
Package Width
|
9.4 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
6 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for DT3316P-224MLD
This table gives cross-reference parts and alternative options found for DT3316P-224MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT3316P-224MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT3316P-224MSD | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | DT3316P-224MLD vs DT3316P-224MSD |
DT3316P-224MLB | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DT3316P-224MLD vs DT3316P-224MLB |
CTDT3316P-224 | General Purpose Inductor, 220uH, 20%, 1 Element, SMD | Central Technologies | DT3316P-224MLD vs CTDT3316P-224 |
CTDT3316PF-224 | General Purpose Inductor, 220uH, 20%, 1 Element, SMD, ROHS COMPLIANT | Central Technologies | DT3316P-224MLD vs CTDT3316PF-224 |
DT3316P-224MTB | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DT3316P-224MLD vs DT3316P-224MTB |
Related Parts for DT3316P-224MLD
-
MSS1048-224KLCFixed Inductors
-
12065C104KAT2AFixed Capacitors
-
CRCW06032K00FKEAFixed Resistors
-
TSM-112-01-L-DVHeaders and Edge Type Connectors
-
IMN11T110Rectifier Diodes
-
LM2671MX-ADJSwitching Regulator or Controllers
-
TC77-5.0MCTTROther Analog ICs
-
AT45DB021E-SSHN2B-TFlash Memories
-
595D106X0010A2TTantalum Capacitors