Part Details for DT363UGK (ALTERNATE: DT363UGK) by Eaton Cutler-Hammer
Overview of DT363UGK (ALTERNATE: DT363UGK) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT363UGK (ALTERNATE: DT363UGK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72712141
|
RS | 100A/3P HD Non-Fusible Double Throw Switch 600V Nema 1 | Eaton - Cutler Hammer DT363UGK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$3,514.7800 / $3,623.4800 | Buy Now |