Part Details for DT3P-BT by TE Connectivity
Overview of DT3P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT3P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DT3P-BT
|
Mouser Electronics | Automotive Connectors 3P DT BOOT RECP GREY RoHS: Compliant | 2516 |
|
$0.8200 / $1.2000 | Buy Now |
|
Future Electronics | Connector Accessories Receptacle Boot Straight Polyvinyl Chloride Gray RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$0.7200 / $0.7750 | Buy Now |
DISTI #
DCNDT3P-BT
|
Heilind Electronics | BT DT 3 WY RC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Accessories Receptacle Boot Straight Polyvinyl Chloride Gray |
606 In Stock 1000 On Order |
|
$0.7920 / $1.0370 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$5.4844 / $8.7750 | Buy Now |
|
Quest Components | 24 |
|
$8.7750 / $11.7000 | Buy Now | |
DISTI #
DT3P-BT
|
TTI | Automotive Connectors 3P DT BOOT RECP GREY Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 152 In Stock |
|
$0.8200 / $1.1300 | Buy Now |
DISTI #
DCNDT3P-BT
|
Interstate Connecting Components | BT DT 3 WY RC | 0 |
|
Buy Now | |
DISTI #
DT3P-BT
|
Avnet Abacus | (Alt: DT3P-BT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for DT3P-BT
DT3P-BT CAD Models
DT3P-BT Part Data Attributes
|
DT3P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT3P-BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Size-Max |