Part Details for DT3P-DC by TE Connectivity
Overview of DT3P-DC by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT3P-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DT3P-DC-ND
|
DigiKey | PROTECT CVR, 3P, REC, GRY, DT Min Qty: 1 Lead time: 16 Weeks Container: Box |
110 In Stock |
|
$0.5597 / $1.1200 | Buy Now |
DISTI #
571-DT3P-DC
|
Mouser Electronics | Automotive Connectors Plastisol Dust Cap DT04-3P RoHS: Compliant | 2035 |
|
$0.5130 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 | 0 |
|
$0.4610 | Buy Now |
DISTI #
DCNDT3P-DC
|
Heilind Electronics | DT3P-DC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PROTECT CVR, 3P, REC, GRY, DT |
1200 In Stock |
|
$0.5010 / $0.9970 | Buy Now |
DISTI #
76921088
|
Verical | Connector Accessories Protective Cover Straight Polyvinyl Chloride Gray RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 1200 |
|
$0.7940 / $1.3847 | Buy Now |
|
Quest Components | 80 |
|
$0.9220 / $1.8440 | Buy Now | |
DISTI #
DT3P-DC
|
TTI | Automotive Connectors Plastisol Dust Cap DT04-3P Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 914 In Stock |
|
$0.6300 / $0.8600 | Buy Now |
DISTI #
DCNDT3P-DC
|
Interstate Connecting Components | DT3P-DC | 0 |
|
Buy Now | |
DISTI #
DT3P-DC
|
Avnet Abacus | Dust Cap for DT04 Series 3 Position Sealed Connectors PVC Gray Box (Alt: DT3P-DC) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for DT3P-DC
DT3P-DC CAD Models
DT3P-DC Part Data Attributes:
|
DT3P-DC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT3P-DC
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C |